+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5934

Tarpaulin; L: 8m; Width: 5m; green; with metal rings; 90g/m2; 40m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5934
TME Symbol:
SOLID-5934

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
8m
Width
5m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
40m2
Gross weight3.64232 kg
See other products in this category: Packing SOLID TOOLS,
*
5934
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.15 EURGross price for quantities from 1 pcs - 17.15 EUR
Net price for quantities from 5 pcs - 15.54 EURGross price for quantities from 5 pcs - 15.54 EUR
Net price for quantities from 10 pcs - 14.47 EURGross price for quantities from 10 pcs - 14.47 EUR
Net price for quantities from 20 pcs - 13.93 EURGross price for quantities from 20 pcs - 13.93 EUR
Packaging method by the manufacturer:
Bag = 5 pcs