+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5935

Tarpaulin; L: 10m; Width: 6m; green; with metal rings; 90g/m2; 60m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5935
TME Symbol:
SOLID-5935

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
10m
Width
6m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
60m2
Gross weight5.4 kg
See other products in this category: Packing SOLID TOOLS,
*
5935
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.61 EURGross price for quantities from 1 pcs - 25.61 EUR
Net price for quantities from 5 pcs - 23.21 EURGross price for quantities from 5 pcs - 23.21 EUR
Net price for quantities from 10 pcs - 21.61 EURGross price for quantities from 10 pcs - 21.61 EUR
Net price for quantities from 20 pcs - 20.81 EURGross price for quantities from 20 pcs - 20.81 EUR