+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5937

Tarpaulin; L: 3m; Width: 2m; silver; with metal rings; 120g/m2; 6m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5937
TME Symbol:
SOLID-5937

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
3m
Width
2m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
6m2
Gross weight792.5 g
See other products in this category: Packing SOLID TOOLS,
*
5937
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 3 pcs - 3.35 EURGross price for quantities from 3 pcs - 3.35 EUR
Net price for quantities from 5 pcs - 3.12 EURGross price for quantities from 5 pcs - 3.12 EUR
Net price for quantities from 20 pcs - 3.03 EURGross price for quantities from 20 pcs - 3.03 EUR