+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5939

Tarpaulin; L: 5m; Width: 4m; silver; with metal rings; 120g/m2; 20m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5939
TME Symbol:
SOLID-5939

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
5m
Width
4m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
20m2
Gross weight2.4 kg
See other products in this category: Packing SOLID TOOLS,
*
5939
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.34 EURGross price for quantities from 1 pcs - 12.34 EUR
Net price for quantities from 5 pcs - 11.19 EURGross price for quantities from 5 pcs - 11.19 EUR
Net price for quantities from 10 pcs - 10.42 EURGross price for quantities from 10 pcs - 10.42 EUR
Net price for quantities from 20 pcs - 10.03 EURGross price for quantities from 20 pcs - 10.03 EUR