+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5940

Pointed trowel; 500mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5940
TME Symbol:
SOLID-5940

Specification

Manufacturer
SOLID TOOLS
Type of tool
pointed trowel
Length
0.5m
Gross weight450 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5940
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 8.30 EUR
Net price for quantities from 3 pcs - 7.52 EURGross price for quantities from 3 pcs - 7.52 EUR
Net price for quantities from 5 pcs - 7.00 EURGross price for quantities from 5 pcs - 7.00 EUR
Net price for quantities from 20 pcs - 6.74 EURGross price for quantities from 20 pcs - 6.74 EUR