+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5941

Tarpaulin; L: 8m; Width: 5m; silver; with metal rings; 120g/m2; 40m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5941
TME Symbol:
SOLID-5941

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
8m
Width
5m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
40m2
Gross weight4.8 kg
See other products in this category: Packing SOLID TOOLS,
*
5941
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.60 EURGross price for quantities from 1 pcs - 24.60 EUR
Net price for quantities from 3 pcs - 22.29 EURGross price for quantities from 3 pcs - 22.29 EUR
Net price for quantities from 6 pcs - 20.76 EURGross price for quantities from 6 pcs - 20.76 EUR
Net price for quantities from 9 pcs - 19.99 EURGross price for quantities from 9 pcs - 19.99 EUR