+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5943

Tarpaulin; L: 12m; Width: 8m; silver; with metal rings; 120g/m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5943
TME Symbol:
SOLID-5943

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
12m
Width
8m
Colour
silver
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
120g/m2
Surface
96m2
Gross weight11.52 kg
See other products in this category: Packing SOLID TOOLS,
*
5943
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.06 EURGross price for quantities from 1 pcs - 59.06 EUR
Net price for quantities from 5 pcs - 53.53 EURGross price for quantities from 5 pcs - 53.53 EUR
Net price for quantities from 10 pcs - 49.84 EURGross price for quantities from 10 pcs - 49.84 EUR
Net price for quantities from 50 pcs - 47.99 EURGross price for quantities from 50 pcs - 47.99 EUR