+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5956

Painting foil; L: 5m; Width: 4m; black


Manufacturer: SOLID TOOLS

Manufacturer part number:
5956
TME Symbol:
SOLID-5956

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
black
Gross weight1.015 kg
See other products in this category: Packing SOLID TOOLS,
*
5956
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 3 pcs - 2.71 EURGross price for quantities from 3 pcs - 2.71 EUR
Net price for quantities from 6 pcs - 2.54 EURGross price for quantities from 6 pcs - 2.54 EUR
Net price for quantities from 12 pcs - 2.43 EURGross price for quantities from 12 pcs - 2.43 EUR