+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5962

Painting foil; L: 5m; Width: 4m; transparent; MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
5962
TME Symbol:
SOLID-5962

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
transparent
Manufacturer series
MAXI
Gross weight1.505 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5962
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.55 EURGross price for quantities from 1 pcs - 8.55 EUR
Net price for quantities from 3 pcs - 7.75 EURGross price for quantities from 3 pcs - 7.75 EUR
Net price for quantities from 5 pcs - 7.21 EURGross price for quantities from 5 pcs - 7.21 EUR
Net price for quantities from 10 pcs - 6.95 EURGross price for quantities from 10 pcs - 6.95 EUR