+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5994

Plasterers hawk; L: 320mm; W: 180mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5994
TME Symbol:
SOLID-5994

Specification

Manufacturer
SOLID TOOLS
Type of tool
plasterers hawk
Length
320mm
Width
180mm
Material
styrofoam
Gross weight111 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5994
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.69 GBPGross price for quantities from 1 pcs - 3.69 GBP
Net price for quantities from 4 pcs - 3.34 GBPGross price for quantities from 4 pcs - 3.34 GBP
Net price for quantities from 8 pcs - 3.11 GBPGross price for quantities from 8 pcs - 3.11 GBP
Net price for quantities from 16 pcs - 3.00 GBPGross price for quantities from 16 pcs - 3.00 GBP