+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5995

Plasterers hawk; L: 500mm; W: 140mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5995
TME Symbol:
SOLID-5995

Specification

Manufacturer
SOLID TOOLS
Type of tool
plasterers hawk
Length
0.5m
Width
140mm
Material
styrofoam
Gross weight162 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5995
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 3 pcs - 4.52 EURGross price for quantities from 3 pcs - 4.52 EUR
Net price for quantities from 5 pcs - 4.21 EURGross price for quantities from 5 pcs - 4.21 EUR
Net price for quantities from 10 pcs - 4.05 EURGross price for quantities from 10 pcs - 4.05 EUR