+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000

Finishing trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6000
TME Symbol:
SOLID-6000

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight380 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
Net price for quantities from 6 pcs - 7.83 USDGross price for quantities from 6 pcs - 7.83 USD
Net price for quantities from 12 pcs - 7.54 USDGross price for quantities from 12 pcs - 7.54 USD