+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6002

Notch trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6002
TME Symbol:
SOLID-6002

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight364.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6002
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 3 pcs - 9.47 USDGross price for quantities from 3 pcs - 9.47 USD
Net price for quantities from 6 pcs - 8.82 USDGross price for quantities from 6 pcs - 8.82 USD
Net price for quantities from 12 pcs - 8.49 USDGross price for quantities from 12 pcs - 8.49 USD
Packaging method by the manufacturer:Cardboard = 6 pcs