+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6003

Notch trowel; L: 270mm; W: 130mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
6003
TME Symbol:
SOLID-6003

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight370.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6003
0 in TME stock
Net price for quantities from 1 pcs - 9.59 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 3 pcs - 8.69 EURGross price for quantities from 3 pcs - 8.69 EUR
Net price for quantities from 6 pcs - 8.09 EURGross price for quantities from 6 pcs - 8.09 EUR
Net price for quantities from 12 pcs - 7.79 EURGross price for quantities from 12 pcs - 7.79 EUR
No. of pieces (Multiplicity: 1)