+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6005

Notch trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6005
TME Symbol:
SOLID-6005

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight366.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.41 EURGross price for quantities from 1 pcs - 9.41 EUR
Net price for quantities from 3 pcs - 8.53 EURGross price for quantities from 3 pcs - 8.53 EUR
Net price for quantities from 6 pcs - 7.94 EURGross price for quantities from 6 pcs - 7.94 EUR
Net price for quantities from 12 pcs - 7.65 EURGross price for quantities from 12 pcs - 7.65 EUR