+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6010

Finishing trowel; L: 380mm; W: 130mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
6010
TME Symbol:
SOLID-6010

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
380mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight475 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6010
0 in TME stock
Net price for quantities from 1 pcs - 12.19 EURGross price for quantities from 1 pcs - 12.19 EUR
Net price for quantities from 4 pcs - 11.05 EURGross price for quantities from 4 pcs - 11.05 EUR
Net price for quantities from 8 pcs - 10.29 EURGross price for quantities from 8 pcs - 10.29 EUR
Net price for quantities from 12 pcs - 9.91 EURGross price for quantities from 12 pcs - 9.91 EUR
No. of pieces (Multiplicity: 1)