+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6020

Finishing trowel; rounded edges; L: 270mm; W: 130mm; 2K,aluminum


Manufacturer: SOLID TOOLS

Manufacturer part number:
6020
TME Symbol:
SOLID-6020

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
rounded edges
Length
270mm
Width
130mm
Material
stainless steel
Handle material
2K, aluminum
Gross weight355 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6020
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 6 pcs - 8.86 USDGross price for quantities from 6 pcs - 8.86 USD
Net price for quantities from 12 pcs - 8.53 USDGross price for quantities from 12 pcs - 8.53 USD
Packaging method by the manufacturer:Cardboard = 6 pcs