+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6027

Notch trowel; L: 270mm; W: 130mm; stainless steel; EURO


Manufacturer: SOLID TOOLS

Manufacturer part number:
6027
TME Symbol:
SOLID-6027

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Manufacturer series
EURO
Gross weight248.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6027
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.47 USDGross price for quantities from 3 pcs - 6.47 USD
Net price for quantities from 6 pcs - 6.02 USDGross price for quantities from 6 pcs - 6.02 USD
Net price for quantities from 12 pcs - 5.80 USDGross price for quantities from 12 pcs - 5.80 USD
Packaging method by the manufacturer:Cardboard = 6 pcs