+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6030

Pointed trowel; 500mm; steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6030
TME Symbol:
SOLID-6030

Specification

Manufacturer
SOLID TOOLS
Type of tool
pointed trowel
Length
0.5m
Material
steel
Gross weight583 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.42 EURGross price for quantities from 1 pcs - 11.42 EUR
Net price for quantities from 2 pcs - 10.35 EURGross price for quantities from 2 pcs - 10.35 EUR
Net price for quantities from 10 pcs - 9.63 EURGross price for quantities from 10 pcs - 9.63 EUR
Net price for quantities from 20 pcs - 9.28 EURGross price for quantities from 20 pcs - 9.28 EUR