+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6038

Finishing trowel; with sponge; L: 250mm; W: 130mm; Thk: 30mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6038
TME Symbol:
SOLID-6038

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.25m
Width
130mm
Thickness
30mm
Gross weight224.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6038
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 3.64 USD
Net price for quantities from 6 pcs - 3.38 USDGross price for quantities from 6 pcs - 3.38 USD
Net price for quantities from 12 pcs - 3.26 USDGross price for quantities from 12 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)