+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6042

Finishing trowel; with sponge; L: 250mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6042
TME Symbol:
SOLID-6042

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.25m
Width
130mm
Gross weight236.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6042
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
Net price for quantities from 6 pcs - 3.46 USDGross price for quantities from 6 pcs - 3.46 USD
Net price for quantities from 12 pcs - 3.33 USDGross price for quantities from 12 pcs - 3.33 USD