+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6043

Finishing trowel; with rubber; L: 250mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6043
TME Symbol:
SOLID-6043

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with rubber
Length
0.25m
Width
130mm
Gross weight228.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6043
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.15 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 3 pcs - 4.66 EURGross price for quantities from 3 pcs - 4.66 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 4.34 EUR
Net price for quantities from 20 pcs - 4.18 EURGross price for quantities from 20 pcs - 4.18 EUR