+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6048

Finishing trowel; L: 280mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6048
TME Symbol:
SOLID-6048

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.28m
Width
120mm
Material
stainless steel
Handle material
2K, composite
Gross weight322 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6048
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.01 EURGross price for quantities from 1 pcs - 8.01 EUR
Net price for quantities from 3 pcs - 7.27 EURGross price for quantities from 3 pcs - 7.27 EUR
Net price for quantities from 6 pcs - 6.77 EURGross price for quantities from 6 pcs - 6.77 EUR
Net price for quantities from 12 pcs - 6.51 EURGross price for quantities from 12 pcs - 6.51 EUR