+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6049

Finishing trowel; L: 305mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6049
TME Symbol:
SOLID-6049

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
305mm
Width
120mm
Material
stainless steel
Handle material
2K, composite
Gross weight339 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6049
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.37 EURGross price for quantities from 1 pcs - 8.37 EUR
Net price for quantities from 4 pcs - 7.59 EURGross price for quantities from 4 pcs - 7.59 EUR
Net price for quantities from 8 pcs - 7.06 EURGross price for quantities from 8 pcs - 7.06 EUR
Net price for quantities from 12 pcs - 6.81 EURGross price for quantities from 12 pcs - 6.81 EUR