+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051

Finishing trowel; L: 355mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6051
TME Symbol:
SOLID-6051

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
355mm
Width
120mm
Material
stainless steel
Handle material
2K, composite
Gross weight392.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6051
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.06 EURGross price for quantities from 1 pcs - 9.06 EUR
Net price for quantities from 4 pcs - 8.21 EURGross price for quantities from 4 pcs - 8.21 EUR
Net price for quantities from 8 pcs - 7.65 EURGross price for quantities from 8 pcs - 7.65 EUR
Net price for quantities from 12 pcs - 7.36 EURGross price for quantities from 12 pcs - 7.36 EUR