+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6052

Finishing trowel; L: 380mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6052
TME Symbol:
SOLID-6052

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
380mm
Width
120mm
Material
stainless steel
Handle material
2K, composite
Gross weight456 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6052
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.43 EURGross price for quantities from 1 pcs - 9.43 EUR
Net price for quantities from 4 pcs - 8.54 EURGross price for quantities from 4 pcs - 8.54 EUR
Net price for quantities from 8 pcs - 7.95 EURGross price for quantities from 8 pcs - 7.95 EUR
Net price for quantities from 12 pcs - 7.66 EURGross price for quantities from 12 pcs - 7.66 EUR