+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6053

Finishing trowel; L: 405mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6053
TME Symbol:
SOLID-6053

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
405mm
Width
120mm
Material
stainless steel
Handle material
2K, composite
Gross weight474 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 4 pcs - 9.90 USDGross price for quantities from 4 pcs - 9.90 USD
Net price for quantities from 8 pcs - 9.22 USDGross price for quantities from 8 pcs - 9.22 USD
Net price for quantities from 12 pcs - 8.88 USDGross price for quantities from 12 pcs - 8.88 USD