+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6054

Finishing trowel; pivoting; L: 400mm; W: 200mm; Thk: 18mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6054
TME Symbol:
SOLID-6054

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
pivoting
Length
0.4m
Width
200mm
Thickness
18mm
Gross weight1000 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6054
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.69 USDGross price for quantities from 1 pcs - 30.69 USD
Net price for quantities from 2 pcs - 27.81 USDGross price for quantities from 2 pcs - 27.81 USD
Net price for quantities from 10 pcs - 26.08 USDGross price for quantities from 10 pcs - 26.08 USD
Net price for quantities from 20 pcs - 24.94 USDGross price for quantities from 20 pcs - 24.94 USD