+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6070

Sponge plaster smoothing disc; L: 400mm; W: 200mm; glaze


Manufacturer: SOLID TOOLS

Manufacturer part number:
6070
TME Symbol:
SOLID-6070

Specification

Manufacturer
SOLID TOOLS
Type of tool
sponge plaster smoothing disc
Length
0.4m
Width
200mm
Tools application
glaze
Gross weight207 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6070
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.57 EURGross price for quantities from 1 pcs - 8.57 EUR
Net price for quantities from 5 pcs - 7.76 EURGross price for quantities from 5 pcs - 7.76 EUR
Net price for quantities from 10 pcs - 7.23 EURGross price for quantities from 10 pcs - 7.23 EUR
Net price for quantities from 50 pcs - 6.96 EURGross price for quantities from 50 pcs - 6.96 EUR