+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6072

Putty knife; 60mm; stainless steel; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
6072
TME Symbol:
SOLID-6072

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
60mm
Material
stainless steel
Handle material
ABS
Gross weight99 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6072
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 3 pcs - 2.15 EURGross price for quantities from 3 pcs - 2.15 EUR
Net price for quantities from 6 pcs - 2.00 EURGross price for quantities from 6 pcs - 2.00 EUR
Net price for quantities from 12 pcs - 1.92 EURGross price for quantities from 12 pcs - 1.92 EUR