+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6073

Putty knife; 80mm; stainless steel; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
6073
TME Symbol:
SOLID-6073

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
80mm
Material
stainless steel
Handle material
ABS
Gross weight101.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6073
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 3 pcs - 2.55 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 6 pcs - 2.37 USDGross price for quantities from 6 pcs - 2.37 USD
Net price for quantities from 12 pcs - 2.29 USDGross price for quantities from 12 pcs - 2.29 USD