+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6074

Putty knife; 100mm; stainless steel; Handle material: ABS

Manufacturer: SOLID TOOLS

Manufacturer part number:
6074
TME Symbol:
SOLID-6074

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
0.1m
Material
stainless steel
Handle material
ABS
Gross weight106 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6074
0 in TME stock
Net price for quantities from 1 pcs - 2.64 GBPGross price for quantities from 1 pcs - 2.64 GBP
Net price for quantities from 3 pcs - 2.39 GBPGross price for quantities from 3 pcs - 2.39 GBP
Net price for quantities from 6 pcs - 2.23 GBPGross price for quantities from 6 pcs - 2.23 GBP
Net price for quantities from 12 pcs - 2.15 GBPGross price for quantities from 12 pcs - 2.15 GBP
No. of pieces (Multiplicity: 1)