+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6096

Scarper; W: 650mm; stainless steel; Thk: 0.5mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6096
TME Symbol:
SOLID-6096

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
650mm
Material
stainless steel
Thickness
0.5mm
Gross weight565.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6096
0 in TME stock
Net price for quantities from 1 pcs - 14.77 EURGross price for quantities from 1 pcs - 14.77 EUR
Net price for quantities from 5 pcs - 13.39 EURGross price for quantities from 5 pcs - 13.39 EUR
Net price for quantities from 10 pcs - 12.46 EURGross price for quantities from 10 pcs - 12.46 EUR
Net price for quantities from 20 pcs - 12.00 EURGross price for quantities from 20 pcs - 12.00 EUR
No. of pieces (Multiplicity: 1)