+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6101

Scarper; W: 350mm; for finishing coat; Thk: 0.4mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6101
TME Symbol:
SOLID-6101

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
350mm
Tools application
for finishing coat
Thickness
0.4mm
Gross weight373.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6101
4 in TME stock
Net price for quantities from 1 pcs - 10.82 EURGross price for quantities from 1 pcs - 10.82 EUR
Net price for quantities from 6 pcs - 9.81 EURGross price for quantities from 6 pcs - 9.81 EUR
Net price for quantities from 9 pcs - 9.13 EURGross price for quantities from 9 pcs - 9.13 EUR
Net price for quantities from 21 pcs - 8.80 EURGross price for quantities from 21 pcs - 8.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs