+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6106

Finishing trowel; with sponge; L: 250mm; W: 130mm; Thk: 30mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6106
TME Symbol:
SOLID-6106

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.25m
Width
130mm
Thickness
30mm
Gross weight231.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6106
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 4.57 EUR
Net price for quantities from 3 pcs - 4.15 EURGross price for quantities from 3 pcs - 4.15 EUR
Net price for quantities from 6 pcs - 3.86 EURGross price for quantities from 6 pcs - 3.86 EUR
Net price for quantities from 12 pcs - 3.72 EURGross price for quantities from 12 pcs - 3.72 EUR