+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6109

Finishing trowel; with rubber; L: 250mm; W: 130mm; Thk: 8mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6109
TME Symbol:
SOLID-6109

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with rubber
Length
0.25m
Width
130mm
Thickness
8mm
Gross weight331.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6109
0 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 3 pcs - 7.86 USDGross price for quantities from 3 pcs - 7.86 USD
Net price for quantities from 5 pcs - 7.31 USDGross price for quantities from 5 pcs - 7.31 USD
Net price for quantities from 20 pcs - 7.04 USDGross price for quantities from 20 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)