+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6122

Trowel; trapezoidal; 140mm; stainless steel; Handle material: 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6122
TME Symbol:
SOLID-6122

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
140mm
Material
stainless steel
Handle material
2K
Gross weight201 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6122
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.70 USDGross price for quantities from 50 pcs - 4.70 USD