+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134

Trowel; 80mm; stucco; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6134
TME Symbol:
SOLID-6134

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
80mm
Tools application
stucco
Material
stainless steel
Handle material
wood
Gross weight135.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6134
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 3 pcs - 4.03 EURGross price for quantities from 3 pcs - 4.03 EUR
Net price for quantities from 5 pcs - 3.76 EURGross price for quantities from 5 pcs - 3.76 EUR
Net price for quantities from 60 pcs - 3.62 EURGross price for quantities from 60 pcs - 3.62 EUR