+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6135

Trowel; 100mm; stucco; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6135
TME Symbol:
SOLID-6135

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
0.1m
Tools application
stucco
Material
stainless steel
Handle material
wood
Gross weight152 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6135
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 EURGross price for quantities from 1 pcs - 4.63 EUR
Net price for quantities from 3 pcs - 4.20 EURGross price for quantities from 3 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.91 EURGross price for quantities from 5 pcs - 3.91 EUR
Net price for quantities from 55 pcs - 3.76 EURGross price for quantities from 55 pcs - 3.76 EUR