+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6141

Trowel; 100mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6141
TME Symbol:
SOLID-6141

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
0.1m
Material
stainless steel
Handle material
2K
Gross weight150.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6141
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.55 EURGross price for quantities from 1 pcs - 4.55 EUR
Net price for quantities from 3 pcs - 4.12 EURGross price for quantities from 3 pcs - 4.12 EUR
Net price for quantities from 5 pcs - 3.84 EURGross price for quantities from 5 pcs - 3.84 EUR
Net price for quantities from 50 pcs - 3.69 EURGross price for quantities from 50 pcs - 3.69 EUR