+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153

Trowel; angular; W: 60mm; stainless steel; Size: 90mm; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6153
TME Symbol:
SOLID-6153

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
angular
Width
60mm
Material
stainless steel
Size
90mm
Handle material
2K
Gross weight142.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6153
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.79 EURGross price for quantities from 1 pcs - 4.79 EUR
Net price for quantities from 3 pcs - 4.34 EURGross price for quantities from 3 pcs - 4.34 EUR
Net price for quantities from 5 pcs - 4.04 EURGross price for quantities from 5 pcs - 4.04 EUR
Net price for quantities from 25 pcs - 3.89 EURGross price for quantities from 25 pcs - 3.89 EUR