+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6166

Trowel; Handle material: 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6166
TME Symbol:
SOLID-6166

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Handle material
2K
Gross weight131.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6166
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.56 EURGross price for quantities from 1 pcs - 4.56 EUR
Net price for quantities from 3 pcs - 4.13 EURGross price for quantities from 3 pcs - 4.13 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 3.85 EUR
Net price for quantities from 50 pcs - 3.71 EURGross price for quantities from 50 pcs - 3.71 EUR