+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6179

Wall plane; L: 280mm; W: 140mm; steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6179
TME Symbol:
SOLID-6179

Specification

Manufacturer
SOLID TOOLS
Type of tool
wall plane
Length
0.28m
Width
140mm
Material
steel
Gross weight831.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6179
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 3 pcs - 8.14 USDGross price for quantities from 3 pcs - 8.14 USD
Net price for quantities from 6 pcs - 7.58 USDGross price for quantities from 6 pcs - 7.58 USD
Net price for quantities from 12 pcs - 7.30 USDGross price for quantities from 12 pcs - 7.30 USD