+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6189

Grout squeegee; 250mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6189
TME Symbol:
SOLID-6189

Specification

Manufacturer
SOLID TOOLS
Type of tool
grout squeegee
Width
250mm
Gross weight155 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6189
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD