+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6205

Polishing wheel; Ø: 360mm; felt; for smoothing


Manufacturer: SOLID TOOLS

Manufacturer part number:
6205
TME Symbol:
SOLID-6205

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
polishing wheel
Saw diameter
360mm
Material
felt
Tools application
for smoothing
Gross weight557 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
6205
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.41 EURGross price for quantities from 1 pcs - 20.41 EUR
Net price for quantities from 5 pcs - 18.50 EURGross price for quantities from 5 pcs - 18.50 EUR
Net price for quantities from 10 pcs - 17.22 EURGross price for quantities from 10 pcs - 17.22 EUR
Net price for quantities from 50 pcs - 16.59 EURGross price for quantities from 50 pcs - 16.59 EUR