+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6210

Notch trowel; L: 280mm; W: 130mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6210
TME Symbol:
SOLID-6210

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
0.28m
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight456.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.42 EURGross price for quantities from 1 pcs - 12.42 EUR
Net price for quantities from 4 pcs - 11.25 EURGross price for quantities from 4 pcs - 11.25 EUR
Net price for quantities from 8 pcs - 10.48 EURGross price for quantities from 8 pcs - 10.48 EUR
Net price for quantities from 12 pcs - 10.09 EURGross price for quantities from 12 pcs - 10.09 EUR