+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6213

Notch trowel; L: 280mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6213
TME Symbol:
SOLID-6213

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
0.28m
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight460.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6213
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.46 EURGross price for quantities from 1 pcs - 12.46 EUR
Net price for quantities from 4 pcs - 11.29 EURGross price for quantities from 4 pcs - 11.29 EUR
Net price for quantities from 8 pcs - 10.51 EURGross price for quantities from 8 pcs - 10.51 EUR
Net price for quantities from 12 pcs - 10.12 EURGross price for quantities from 12 pcs - 10.12 EUR