+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6215

Notch trowel; L: 270mm; W: 130mm; stainless steel; ERGO; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
6215
TME Symbol:
SOLID-6215

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Manufacturer series
ERGO
Tip width
6mm
Handle material
plastic
Gross weight270.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6215
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 6.11 EUR
Net price for quantities from 3 pcs - 5.54 EURGross price for quantities from 3 pcs - 5.54 EUR
Net price for quantities from 6 pcs - 5.16 EURGross price for quantities from 6 pcs - 5.16 EUR
Net price for quantities from 12 pcs - 4.97 EURGross price for quantities from 12 pcs - 4.97 EUR