+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6227

Sponge; L: 150mm; W: 110mm; Thk: 60mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6227
TME Symbol:
SOLID-6227

Specification

Manufacturer
SOLID TOOLS
Type of tool
sponge
Length
0.15m
Width
0.11m
Thickness
60mm
Gross weight124.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6227
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.23 EUR
Net price for quantities from 10 pcs - 3.01 EURGross price for quantities from 10 pcs - 3.01 EUR
Net price for quantities from 50 pcs - 2.90 EURGross price for quantities from 50 pcs - 2.90 EUR