+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6229

Sponge; W: 110mm; Ø: 140mm; PREMIUM; Thk: 70mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6229
TME Symbol:
SOLID-6229

Specification

Manufacturer
SOLID TOOLS
Type of tool
sponge
Width
0.11m
Diameter
140mm
Manufacturer series
PREMIUM
Thickness
70mm
Gross weight36 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6229
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.50 GBP
Net price for quantities from 5 pcs - 1.36 GBPGross price for quantities from 5 pcs - 1.36 GBP
Net price for quantities from 10 pcs - 1.27 GBPGross price for quantities from 10 pcs - 1.27 GBP
Net price for quantities from 50 pcs - 1.22 GBPGross price for quantities from 50 pcs - 1.22 GBP